- RS-stocknr.:
- 742-7128
- Fabrikantnummer:
- 1201662
- Fabrikant:
- Phoenix Contact
243 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 3,26
(excl. BTW)
€ 3,94
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 3,26 |
10 - 24 | € 3,08 |
25 + | € 2,94 |
- RS-stocknr.:
- 742-7128
- Fabrikantnummer:
- 1201662
- Fabrikant:
- Phoenix Contact
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
DIN Rail End Clamp
End clamp, for end support of UKH 50 to UKH 240
Pushed onto DIN rail NS 35 and fixed with 2 screws
Width: 10 mm
Pushed onto DIN rail NS 35 and fixed with 2 screws
Width: 10 mm
Phoenix Contact End Clamp For Terminal Block, 59mm Length, 44mm Height - E/AL-NS 35 - 1201662
Use this end clamp from Phoenix Contact to keep your terminal block securely fixed to the wall. As it ensures a steady hold, the attached block can't move, even under vibrating conditions. This unit is compatible with a wide range of terminal blocks from UKH 50 to UKH 240, making it a versatile choice. Its rugged aluminium housing is resistant to corrosion and impacts so it can withstand demanding applications.
Mounting this end clamp is easy – simply push it onto the end of the terminal block, then use the two screws provided to achieve a secure fit. Its standard dimensions of 59 (length) x 44 (height) x 10mm (width) mean you can easily mount it over large terminal blocks. The surface area offers considerable room for labelling, so you can quickly identify this component in a crowded panel or control cabinet.
Mounting this end clamp is easy – simply push it onto the end of the terminal block, then use the two screws provided to achieve a secure fit. Its standard dimensions of 59 (length) x 44 (height) x 10mm (width) mean you can easily mount it over large terminal blocks. The surface area offers considerable room for labelling, so you can quickly identify this component in a crowded panel or control cabinet.
Light weight of 28.76g minimises strain on the terminal block
Simple modular design for minimal maintenance and easy compatibility
RoHS certified to indicate it contains negligible amounts of restricted substances
Simple modular design for minimal maintenance and easy compatibility
RoHS certified to indicate it contains negligible amounts of restricted substances
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | End Stop |
Series | E/AL-NS 35 |
For Use With | DIN Rail Terminal Blocks |
- RS-stocknr.:
- 742-7128
- Fabrikantnummer:
- 1201662
- Fabrikant:
- Phoenix Contact