- RS-stocknr.:
- 123-7903
- Fabrikantnummer:
- XW5TS60111BL
- Fabrikant:
- Omron
110 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 1,62
(excl. BTW)
€ 1,96
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 + | € 1,62 | € 16,20 |
*prijsindicatie |
- RS-stocknr.:
- 123-7903
- Fabrikantnummer:
- XW5TS60111BL
- Fabrikant:
- Omron
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
DIN Rail Screw Terminal- XW5T-S & XW5G-S Series
DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. The XW5G series terminal blocks are easy to install and wires are held firmly and securely in place.
Features and Benefits
Slim 3.5 mm width
Wires held with screws
Light insertion force and strong holding strength for less wiring work and high reliability
Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
1 or 2 tier models available
Wires held with screws
Light insertion force and strong holding strength for less wiring work and high reliability
Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
1 or 2 tier models available
DIN Rail Terminal Blocks
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | XW5T |
American Wire Gauge | 20 → 10AWG |
Termination Method | Screw |
Cable CSA | 6mm² |
Current Rating | 41 (IEC) A, 50 (UL) A |
Voltage Rating | 1 kV |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |