ABB 1SNA295012R1700 HD Series DIN Rail Terminal Beige, 16mm², 1-Level, Stud

Subtotaal (1 eenheid)*

€ 7,72

(excl. BTW)

€ 9,34

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 61 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 200 stuk(s) vanaf 24 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 7,72

*prijsindicatie

RS-stocknr.:
136-3884
Fabrikantnummer:
1SNA295012R1700
Fabrikant:
ABB
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ABB

Colour

Beige

Product Type

DIN Rail Terminal

Sub Type

Railway Terminal Block

Number of Levels

1

Series

HD

Minimum Wire Size AWG

20AWG

Cable CSA

16mm²

Fused

No

Maximum Wire Size AWG

6AWG

Pitch

14mm

Minimum Operating Temperature

-55°C

Terminal Block Current

71A

Termination Type

Stud

Hazardous Area Certification

No

Maximum Operating Temperature

110°C

Standards/Approvals

RoHS

Vrijgesteld

ABB Series HD DIN Rail Terminal, 16mm² Cable CSA, 71A Current Rating - 1SNA295012R1700


This DIN-rail Terminal is a single-level stud-type connector designed for use in electrical and control panel installations within transportation and industrial systems. It provides a Compact means of securing conductors on DIN mounting rails while functioning across a wide ambient temperature range, making it suitable for demanding environments where space and thermal resilience matter.

Features and Benefits:


• 16mm² conductor capacity enables higher-current connections
• 71 A continuous rating supports moderate-power circuits
• Stud termination simplifies secure bolted conductor joints
• 14mm pitch allows dense rail-side layout optimisation
• Accepts 20 AWG to 6 AWG conductors for wiring flexibility
• RoHS compliance meets material-restriction requirements

Applications


• Suitable for railway signalling and rolling-stock wiring installations
• Ideal for control panels in factory automation systems
• Used with distribution assemblies requiring Compact Terminal density
• Can be used for retrofit upgrades in electrical cabinets
• Used for junction points in signalling and trackside equipment

What Terminal current can I expect under normal conditions?


The Terminal is rated for 71 A continuous, appropriate for moderate-load circuits in control and distribution applications.

Which conductor sizes will fit the termination mechanism?


The stud-type termination accepts a range from 20 AWG up to 6 AWG, accommodating both fine-stranded and larger single-core conductors.

How does the product handle elevated or low ambient temperatures?


It operates across a temperature window from -55 °C to 110 °C, enabling use in environments subject to extreme cold or heat.

What colour and mounting format aid system organisation?


The unit is supplied in beige and is intended for DIN-rail mounting to facilitate Visual grouping and standard rail installation.

Is this suitable for fused circuit requirements?


It is a non-fused Terminal block, so overcurrent protection must be provided externally where needed.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.