WAGO 2116-5304 Feed Through Terminal Block Blue, 16mm², 1-Level, Cage Clamp, IECEx/ATEX
- RS-stocknr.:
- 184-9805
- Artikelnummer Distrelec:
- 304-32-603
- Fabrikantnummer:
- 2116-5304
- Fabrikant:
- WAGO
Subtotaal (1 doos van 20 eenheden)*
€ 109,57
(excl. BTW)
€ 132,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 109,57 | € 5,479 |
*prijsindicatie
- RS-stocknr.:
- 184-9805
- Artikelnummer Distrelec:
- 304-32-603
- Fabrikantnummer:
- 2116-5304
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Product Type | Feed Through Terminal Block | |
| Colour | Blue | |
| Number of Levels | 1 | |
| Voltage | 800V | |
| Cable CSA | 16mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Fused | No | |
| Maximum Wire Size AWG | 6AWG | |
| Pitch | 12mm | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Cage Clamp | |
| Terminal Block Current | 90A | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | IECEx/ATEX | |
| Standards/Approvals | CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Product Type Feed Through Terminal Block | ||
Colour Blue | ||
Number of Levels 1 | ||
Voltage 800V | ||
Cable CSA 16mm² | ||
Minimum Wire Size AWG 14AWG | ||
Fused No | ||
Maximum Wire Size AWG 6AWG | ||
Pitch 12mm | ||
Minimum Operating Temperature -35°C | ||
Termination Type Cage Clamp | ||
Terminal Block Current 90A | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification IECEx/ATEX | ||
Standards/Approvals CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR | ||
- Land van herkomst:
- DE
3-Conductor through terminal block, with lever and push-button, 16 mm², with test port, suitable for Ex i applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP®, 16,00 mm², blue
Gerelateerde Links
- WAGO 2116-5301 Feed Through Terminal Block Grey 1-Level IECEx/ATEX
- WAGO 2116-5204 Feed Through Terminal Block Blue 1-Level IECEx/ATEX
- WAGO 2116-5201 Feed Through Terminal Block Grey 1-Level IECEx/ATEX
- WAGO 2116-1201 Feed Through Terminal Block Grey 1-Level IECEx/ATEX
- WAGO 2116-1301 Feed Through Terminal Block Grey 1-Level IECEx/ATEX
- WAGO 2116-1204 Feed Through Terminal Block Blue 1-Level IECEx/ATEX
- WAGO 2116-1304 Feed Through Terminal Block Blue 1-Level IECEx/ATEX
- WAGO 2106-5304 Feed Through Terminal Block Blue 1-Level IECEx/ATEX