Phoenix Contact 3037371 ST 4 Series Red, 0.08 → 6mm², Spring Clamp Termination, ATEX, IECEx
- RS-stocknr.:
- 201-4971
- Fabrikantnummer:
- 3037371
- Fabrikant:
- Phoenix Contact
Opgeheven
- RS-stocknr.:
- 201-4971
- Fabrikantnummer:
- 3037371
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Red | |
| American Wire Gauge | 28 → 10AWG | |
| Series | ST 4 | |
| Termination Method | Spring Clamp | |
| Cable CSA | 0.08 → 6mm² | |
| Current Rating | 32A | |
| Voltage Rating | 800 V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | ST 4-TWIN RD | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Red | ||
American Wire Gauge 28 → 10AWG | ||
Series ST 4 | ||
Termination Method Spring Clamp | ||
Cable CSA 0.08 → 6mm² | ||
Current Rating 32A | ||
Voltage Rating 800 V | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number ST 4-TWIN RD | ||
- Land van herkomst:
- DE
The Phoenix feed through terminal block has double function shaft which offers every opportunity for time saving potential distribution and accommodating test accessories. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 1013464 ST 4 Series Red Spring Clamp Termination IECEx
- Phoenix Contact 3031403 ST 4 Series Blue Spring Clamp Termination IECEx
- Phoenix Contact 3037148 ST 4 Series Yellow Spring Clamp Termination IECEx
- Phoenix Contact 3037407 ST 4 Series Black Spring Clamp Termination IECEx
- Phoenix Contact 3037397 ST 4 Series White Spring Clamp Termination IECEx
- Phoenix Contact 3037274 ST 1 0.08 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3037300 ST 1 0.08 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3037025 ST 1 0.08 → 1.5mm² ATEX, IECEx