Phoenix Contact 3076040 UTI Series DIN Rail Terminal Block Grey, 0.2mm², 10 mm², 3-Level, Screw

Subtotaal (1 verpakking van 50 eenheden)*

€ 201,00

(excl. BTW)

€ 243,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 27 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
50 +€ 4,02€ 201,00

*prijsindicatie

RS-stocknr.:
201-5028
Fabrikantnummer:
3076040
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Product Type

DIN Rail Terminal Block

Colour

Grey

Number of Levels

3

Series

UTI

Voltage

400V

Cable CSA

0.2, 10mm²

Minimum Wire Size AWG

24AWG

Fused

No

Maximum Wire Size AWG

8AWG

Terminal Block Current

38A

Termination Type

Screw

Minimum Operating Temperature

-60°C

Hazardous Area Certification

No

Maximum Operating Temperature

105°C

Standards/Approvals

UL, EAC, cULus, cUL, CSA

The Phoenix installation ground terminal block featured with a particularly low profile design and is suitable for wiring in flat installation distributors. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.

Time and space saving

Degree of pollution 3

Overvoltage category III

Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Gerelateerde Links