Phoenix Contact 3205118 QTTCB Series Red, Quick Connect Termination
- RS-stocknr.:
- 201-5455
- Fabrikantnummer:
- 3205118
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een pakket van 5)
€ 2,86
(excl. BTW)
€ 3,46
(incl. BTW)
- RS-stocknr.:
- 201-5455
- Fabrikantnummer:
- 3205118
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Red | |
| American Wire Gauge | 24 → 16AWG | |
| Series | QTTCB | |
| Termination Method | Quick Connect | |
| Current Rating | 17.5A | |
| Voltage Rating | 500 V | |
| Model Number | QTTCB 1,5 RD | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Red | ||
American Wire Gauge 24 → 16AWG | ||
Series QTTCB | ||
Termination Method Quick Connect | ||
Current Rating 17.5A | ||
Voltage Rating 500 V | ||
Model Number QTTCB 1,5 RD | ||
The Phoenix contact double-level terminal block has a quick connection method and a wire size 24 - 16.
Quick connection method
Mounting NS 35/7,5, NS 35/15
Mounting NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact QTTCB Series Blue Feed Through Terminal Block Double-Level, Quick Connect
- Phoenix Contact 3206241 QTTCB Series Component Terminal Block Grey 2-Level, Quick Connect
- Phoenix Contact 3205116 QTTCB 1.5 Series Feed Through Terminal Block Grey 2-Level
- Phoenix Contact 3205153 QTTCB Series Double Level Terminal Block Grey 2-Level ATEX,
- Phoenix Contact 3205129 QTTCB Series Double Level Terminal Block Blue 2-Level IECEx,
- Phoenix Contact 3050044 QTCU 1 0.25 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3205132 QTTCB 1.5-PE Series Double Level Terminal Block Yellow 0.25 to 1.5 mm² Quick
- Phoenix Contact 3050316 5-TWIN 0.5 → 2.5mm² ATEX