Siemens Grey 8WH Non-Fused DIN Rail Terminal, 4mm², 800 V
- RS-stocknr.:
- 203-8700
- Fabrikantnummer:
- 8WH2000-0AG00
- Fabrikant:
- Siemens
Bekijk deze categorie
100 op voorraad - levertijd is 1 werkdag(en)
Prijs Each (In a Pack of 50)
€ 1,61
(excl. BTW)
€ 1,95
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
50 + | € 1,61 | € 80,50 |
*prijsindicatie |
- RS-stocknr.:
- 203-8700
- Fabrikantnummer:
- 8WH2000-0AG00
- Fabrikant:
- Siemens
- Land van herkomst:
- DE
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Siemens grey through type terminal block with spring loaded connection has 2 connection points with conductor cross sectional area of 4mm² and current rating of 40A.
DIN rail 35mm mounting
Ambient temperature range during operation from -25°C to 55°C
Ambient temperature range during operation from -25°C to 55°C
Specificaties
Kenmerk | Waarde |
Colour | Grey |
American Wire Gauge | 12AWG |
Series | 8WH |
Termination Method | Spring Clamp |
Cable CSA | 4mm² |
Current Rating | 40A |
Voltage Rating | 800 V |