Phoenix Contact 3036521 ST Series DIN Rail Terminal Block Grey, 0.08mm², 4 mm², 1-Level, Spring Cage
- RS-stocknr.:
- 204-7669
- Fabrikantnummer:
- 3036521
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 210,45
(excl. BTW)
€ 254,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 4,209 | € 210,45 |
*prijsindicatie
- RS-stocknr.:
- 204-7669
- Fabrikantnummer:
- 3036521
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Product Type | DIN Rail Terminal Block | |
| Sub Type | Component | |
| Number of Levels | 1 | |
| Series | ST | |
| Voltage | 800V | |
| Cable CSA | 0.08, 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Fused | No | |
| Maximum Wire Size AWG | 12AWG | |
| Terminal Block Current | 500mA | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Spring Cage | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, EAC, cULus, cUL, CSA | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Product Type DIN Rail Terminal Block | ||
Sub Type Component | ||
Number of Levels 1 | ||
Series ST | ||
Voltage 800V | ||
Cable CSA 0.08, 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Fused No | ||
Maximum Wire Size AWG 12AWG | ||
Terminal Block Current 500mA | ||
Minimum Operating Temperature -60°C | ||
Termination Type Spring Cage | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, EAC, cULus, cUL, CSA | ||
- Land van herkomst:
- PL
The Phoenix contact component terminal block with integrated diode has a spring-cage connection method and wire size 28 - 12.
Spring-cage connection method
Mounting type NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3040766 ST Series DIN Rail Terminal Block Grey 4 mm² Spring Cage
- Phoenix Contact 3036233 ST Series DIN Rail Terminal Block Grey 4 mm² Spring Cage
- Phoenix Contact 3037821 ST Series DIN Rail Terminal Block Blue 4 mm² Spring Cage
- Phoenix Contact 1025465 ST Series Non-Fuse DIN Rail Terminal Blue 4 mm² Spring Cage
- Phoenix Contact 3031636 ST 2.5-QUATTRO-U Series DIN Rail Terminal Block Grey 4 mm² Spring Cage
- Phoenix Contact 3037818 ST 2.5-MT BU Series DIN Rail Terminal Block Blue 4 mm² Spring Cage
- Phoenix Contact 3037465 ST 2.5-QUATTRO GN Series DIN Rail Terminal Block Green 4 mm² Spring Cage,
- Phoenix Contact 3037410 ST 2.5-QUATTRO RD Series DIN Rail Terminal Block Red 4 mm² Spring Cage,