Phoenix Contact 3244561 PTIO 1 Series DIN Rail Terminal Block Orange, 4mm², 3-Level, Push-in
- RS-stocknr.:
- 207-2915
- Fabrikantnummer:
- 3244561
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 51,90
(excl. BTW)
€ 62,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 190 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 5,19 | € 51,90 |
*prijsindicatie
- RS-stocknr.:
- 207-2915
- Fabrikantnummer:
- 3244561
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Orange | |
| Sub Type | Sensor/Actuator | |
| Number of Levels | 3 | |
| Series | PTIO 1 | |
| Voltage | 24V | |
| Minimum Wire Size AWG | 12AWG | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Maximum Wire Size AWG | 12AWG | |
| Terminal Block Current | 13.5A | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, IEC 60947-7-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type DIN Rail Terminal Block | ||
Colour Orange | ||
Sub Type Sensor/Actuator | ||
Number of Levels 3 | ||
Series PTIO 1 | ||
Voltage 24V | ||
Minimum Wire Size AWG 12AWG | ||
Cable CSA 4mm² | ||
Fused No | ||
Maximum Wire Size AWG 12AWG | ||
Terminal Block Current 13.5A | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, IEC 60947-7-1 | ||
- Land van herkomst:
- PL
The Phoenix Contact Sensor or actuator terminal block works with a voltage of 24volts and nominal current if 13.5 A. It has push in connection method and 2 number of connection.
0.2mm² to 4mm² cross section
24 to 12AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3244560 PTIO Series DIN Rail Terminal Block Orange 3-Level, Push-in
- Phoenix Contact 3244559 PTIO-IN 2.5/3 OG Series DIN Rail Terminal Block Orange 3-Level, Push-in
- Phoenix Contact 3244481 PTIO-IN 2.5/4-PE OG Series DIN Rail Terminal Block Orange 4-Level, Push-in
- Phoenix Contact 3244466 PTIO Series DIN Rail Terminal Block Grey 4-Level, Push-in
- Phoenix Contact 3244467 PTIO Series DIN Rail Terminal Block Grey 4-Level, Push-in
- Phoenix Contact 3244517 PTIO Series DIN Rail Terminal Block Grey 4-Level, Push-in
- Phoenix Contact 3244472 PTIO Series DIN Rail Terminal Block Grey 5-Level, Push-in
- Phoenix Contact 3209034 PTIO 1 Series DIN Rail Terminal Block Grey 3-Level, Push-in