Schneider Electric NSYTRV62BL Linergy TR Series Feed Through Terminal Block Blue, 6mm², 1-Level, Screw, ATEX
- RS-stocknr.:
- 222-4024
- Fabrikantnummer:
- NSYTRV62BL
- Fabrikant:
- Schneider Electric
Subtotaal (1 verpakking van 50 eenheden)*
€ 83,65
(excl. BTW)
€ 101,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 150 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 1,673 | € 83,65 |
*prijsindicatie
- RS-stocknr.:
- 222-4024
- Fabrikantnummer:
- NSYTRV62BL
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Feed Through Terminal Block | |
| Colour | Blue | |
| Sub Type | Pass Through | |
| Number of Levels | 1 | |
| Series | Linergy TR | |
| Cable CSA | 6mm² | |
| Fused | No | |
| Terminal Block Current | 50A | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | VDE, LR, IEC-Ex, GL, EAC, DNV, cURus, CSA, ATEX | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Feed Through Terminal Block | ||
Colour Blue | ||
Sub Type Pass Through | ||
Number of Levels 1 | ||
Series Linergy TR | ||
Cable CSA 6mm² | ||
Fused No | ||
Terminal Block Current 50A | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals VDE, LR, IEC-Ex, GL, EAC, DNV, cURus, CSA, ATEX | ||
- Land van herkomst:
- DE
The Schneider Electric has screw terminal feed through having terminal block level 1. The nominal cross section of terminal block is 6 mm² with 2 number of connection. This terminal block has clip on type mounting. The colour of terminal block is blue.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
Gerelateerde Links
- Schneider Electric NSYTRR62 Linergy TR Series Feed Through Terminal Block Grey 1-Level ATEX
- Schneider Electric NSYTRV44 Linergy TR Series Feed Through Terminal Block Grey 1-Level ATEX
- Schneider Electric NSYTRV502 Linergy TR Series Feed Through Terminal Block Grey 1-Level ATEX
- Schneider Electric NSYTRV42BL Linergy TR Series Feed Through Terminal Block Blue 1-Level ATEX
- Schneider Electric NSYTRV42RD Linergy TR Series Feed Through Terminal Block Red 1-Level ATEX
- Schneider Electric NSYTRV22BL Linergy TR Series Feed Through Terminal Block Blue 1-Level ATEX
- Schneider Electric NSYTRV43 Linergy TR Series Feed Through Terminal Block Grey 1-Level ATEX
- Schneider Electric NSYTRV352BL Linergy TR Series Feed Through Terminal Block Blue 1-Level ATEX