RS PRO Component Terminal Block Grey, 4mm², 1-Level, Spring Terminal
- RS-stocknr.:
- 262-4318
- Fabrikant:
- RS PRO
Subtotaal (1 doos van 10 eenheden)*
€ 39,38
(excl. BTW)
€ 47,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 22 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 39,38 | € 3,938 |
*prijsindicatie
- RS-stocknr.:
- 262-4318
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Colour | Grey | |
| Product Type | Component Terminal Block | |
| Number of Levels | 1 | |
| Voltage | 300V | |
| Cable CSA | 4mm² | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Terminal Block Current | 24A | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Spring Terminal | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL1059/EN60947-7-1/EN60068-2-11 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Colour Grey | ||
Product Type Component Terminal Block | ||
Number of Levels 1 | ||
Voltage 300V | ||
Cable CSA 4mm² | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 24AWG | ||
Terminal Block Current 24A | ||
Minimum Operating Temperature -60°C | ||
Termination Type Spring Terminal | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL1059/EN60947-7-1/EN60068-2-11 | ||
- Land van herkomst:
- IT
RS PRO Component Holder Terminal Block - 24 – 10 AWG
This high-quality flat-type component holder terminal block from RS PRO is an electrical connector used to secure and establish electrical connections between electronic components or wires. This single-level components holder terminal block is equipped with a holder designed to accommodate a specific electronic component ensuring a secure and precise fit, preventing the component from moving or dislodging during operation.
Why Would You Choose This Terminal Block?
Component holder terminal blocks simplify the process of connecting components and allow for easy maintenance and replacement of electronic parts when needed. Additionally, their flat design makes them suitable for applications with limited space or where a low-profile solution is required.
Features and Benefits
Applications
Gerelateerde Links
- RS PRO Component Terminal Block Grey 1-Level, Spring Terminal
- RS PRO Disconnect Terminal Block Grey 1-Level, Spring Terminal
- RS PRO Feed Through Terminal Block Grey 1-Level, Spring Terminal
- RS PRO Feed Through Terminal Block Grey 2-Level, Spring Terminal
- RS PRO DIN Rail Terminal Block Grey 2-Level, Spring Clamp
- RS PRO Component Terminal Block Grey 1-Level, Clamp
- RS PRO Component Terminal Block Grey 1-Level, Spring Terminal
- RS PRO Component Terminal Block Grey 1-Level, Spring Terminal