Phoenix Contact 3034015 UIKN 35 BU Series Blue, 35mm², 1-Level, Hybrid Termination
- RS-stocknr.:
- 270-0484
- Fabrikantnummer:
- 3034015
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 547,25
(excl. BTW)
€ 662,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 10,945 | € 547,25 |
*prijsindicatie
- RS-stocknr.:
- 270-0484
- Fabrikantnummer:
- 3034015
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | 1 | |
| American Wire Gauge | 18 → 2AWG | |
| Series | UIKN 35 BU | |
| Termination Method | Hybrid | |
| Cable CSA | 35mm² | |
| Voltage Rating | 400 V | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels 1 | ||
American Wire Gauge 18 → 2AWG | ||
Series UIKN 35 BU | ||
Termination Method Hybrid | ||
Cable CSA 35mm² | ||
Voltage Rating 400 V | ||
Vrijgesteld
- Land van herkomst:
- TR
UKN isolating neutral terminals
Neutral isolating sliders are always found in the same position on screw and spring-loaded installation terminalsTerminals with different connection types and cross-sections can be arranged next to each otherThe 3 x 10 mm commoning rail bypasses the terminals on the outside and clicks into insulated ESF support frames
The Phoenix Contact N disconnect terminal block is an installation terminal block with screw disconnect slide for secure fastening of the neutral busbar for support.
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
Gerelateerde Links
- Phoenix Contact 3006166 UIKN 16 BU Series Blue Plug In Termination
- Phoenix Contact 0424013 AKG 35 BU Series Blue 1-Level
- Phoenix Contact 3036181 ST 35 BU Series Blue Single-Level, Spring Clamp Termination
- Phoenix Contact 3245066 UTN 35 Series Blue Hybrid Termination
- Phoenix Contact 3006302 UIK 35 BU Series Blue Screw Termination
- Phoenix Contact 3075731 UTI 35 BU Series Blue Screw Termination
- Phoenix Contact 3047730 UT 35 IB BU Series Blue Screw Termination
- Phoenix Contact 3071353 UDB 2X35/25 BU Series Blue Single-Level, Screw Termination