- RS-stocknr.:
- 271-3264
- Fabrikantnummer:
- 8WH2000-0AE01
- Fabrikant:
- Siemens
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Prijs Elk (in een pakket van 50)
€ 1,27
(excl. BTW)
€ 1,54
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
---|---|---|
50 + | € 1,27 | € 63,50 |
*prijsindicatie
- RS-stocknr.:
- 271-3264
- Fabrikantnummer:
- 8WH2000-0AE01
- Fabrikant:
- Siemens
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Siemens Terminal Block is a blue colour with spring loaded terminal DIN rail terminal block. This terminal block has 500 volt operating rated voltage and 17.5 A rated operating current. This terminal block has top side position of terminal with throug
TH35 DIN rail mounting
End cover plate is required
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
End cover plate is required
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Blue |
Number of Levels | 1 |
American Wire Gauge | 16AWG |
Series | 8WH |
Termination Method | Spring |
Cable CSA | 1.5mm² |
Fused | No |
Voltage Rating | 500 V |
Hazardous Area Certification | CSA |