WAGO TOPJOB S Series DIN Rail Terminal Block Grey, 6mm², 1-Level, Cage Clamp
- RS-stocknr.:
- 278-3313
- Fabrikantnummer:
- 2007-8811
- Fabrikant:
- WAGO
Subtotaal (1 verpakking van 5 eenheden)*
€ 38,95
(excl. BTW)
€ 47,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 40 stuk(s) vanaf 14 september 2026
- Plus verzending 40 stuk(s) vanaf 24 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 7,79 | € 38,95 |
*prijsindicatie
- RS-stocknr.:
- 278-3313
- Fabrikantnummer:
- 2007-8811
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Grey | |
| Sub Type | 2-Conductor Disconnect Terminal Block | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| Voltage | 500V | |
| Cable CSA | 6mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Product Type DIN Rail Terminal Block | ||
Colour Grey | ||
Sub Type 2-Conductor Disconnect Terminal Block | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
Voltage 500V | ||
Cable CSA 6mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 8AWG | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, RoHS | ||
- Land van herkomst:
- CN
The WAGO two conductor disconnect or test terminal block with touch proof test sockets, it has copper connectable conductor material. The power loss per pole is 0.3405 watt and two number of jumper slot.
0.425 MJ fire load
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2007-8811 TOPJOB S Series DIN Rail Terminal Block Grey 1-Level, Cage Clamp
- WAGO TOPJOB S Series DIN Rail Terminal Block Grey 1-Level, Cage Clamp
- WAGO 2007-8821 TOPJOB S Series DIN Rail Terminal Block Grey 1-Level, Cage Clamp
- WAGO 2007-8873 TOPJOB S Series Terminal Block Yellow 6mm² Cage Clamp
- WAGO 2007-8876 TOPJOB S Series Terminal Block Green 6mm² Cage Clamp
- WAGO TOPJOB S Series DIN Rail Terminal Block Green 6mm² Cage Clamp
- WAGO 2007-8807 TOPJOB S Series DIN Rail Terminal Block Green 6mm² Cage Clamp
- WAGO TOPJOB S Series DIN Rail Terminal Block Blue 1-Level IECEx ATEX