Weidmüller 1598090000 SAK Series Feed Through Terminal Block White, 10mm², 1-Level, Screw, IECEx/ATEX
- RS-stocknr.:
- 286-0063
- Fabrikantnummer:
- 1598090000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 25 eenheden)*
€ 180,675
(excl. BTW)
€ 218,625
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 + | € 7,227 | € 180,68 |
*prijsindicatie
- RS-stocknr.:
- 286-0063
- Fabrikantnummer:
- 1598090000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Product Type | Feed Through Terminal Block | |
| Colour | White | |
| Number of Positions | 1 | |
| Number of Levels | 1 | |
| Voltage | 800V | |
| Series | SAK | |
| Minimum Wire Size AWG | 14AWG | |
| Cable CSA | 10mm² | |
| Fused | No | |
| Maximum Wire Size AWG | 6AWG | |
| Terminal Block Current | 57A | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -60°C | |
| Hazardous Area Certification | IECEx/ATEX | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | IEC 60947-7-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Product Type Feed Through Terminal Block | ||
Colour White | ||
Number of Positions 1 | ||
Number of Levels 1 | ||
Voltage 800V | ||
Series SAK | ||
Minimum Wire Size AWG 14AWG | ||
Cable CSA 10mm² | ||
Fused No | ||
Maximum Wire Size AWG 6AWG | ||
Terminal Block Current 57A | ||
Termination Type Screw | ||
Minimum Operating Temperature -60°C | ||
Hazardous Area Certification IECEx/ATEX | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals IEC 60947-7-1 | ||
Vrijgesteld
- Land van herkomst:
- DE
The Weidmuller feed-through terminal block is suitable for joining and connecting one or more conductors. They could have one or more connection levels that are on the same potential or insulated against one another.
Wemid material
UL 94 flammability rating V-0
Gerelateerde Links
- Weidmüller SAK Series Feed Through Terminal Block White 1-Level IECEx/ATEX
- Weidmüller SAK Series Feed Through Terminal Block Beige 1-Level IECEx/ATEX
- Weidmüller 0443780000 SAK Series Feed Through Terminal Block Blue 1-Level ATEX, IECEx
- Weidmüller 9502610000 SAK Series Feed Through Terminal Block Beige 1-Level IECEx/ATEX
- Weidmüller 0443760000 SAK Series Feed Through Terminal Block Beige 1-Level IECEx, ATEX
- Weidmüller SAK Series Feed Through Terminal Block Brown 1-Level IECE, ATEX
- Weidmüller 0380660000 SAK Series Feed Through Terminal Block Beige 1-Level IECEx/ATEX
- Weidmüller 0380680000 SAK Series Feed Through Terminal Block Blue 1-Level ATEX, IECEx