Entrelec SNA Series Grey Feed Through Terminal Block, 4mm², Double-Level, Screw Termination
- RS-stocknr.:
- 332-0515
- Fabrikantnummer:
- 1SNA115177R1400
- Fabrikant:
- Entrelec
5 op voorraad - levertijd is 1 werkdag(en).
Prijs Elk (in een pakket van 5)
€ 6,132
(excl. BTW)
€ 7,42
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
---|---|---|
5 + | € 6,132 | € 30,66 |
*prijsindicatie
- RS-stocknr.:
- 332-0515
- Fabrikantnummer:
- 1SNA115177R1400
- Fabrikant:
- Entrelec
Datasheets
Wetgeving en compliance
Productomschrijving
Feedthrough DIN Rail Terminal
SNA series of feed-through DIN Rail terminal blocks in a range of colours to help easily identify any specific functions. The terminals have a screw clamp connection and are suitable for use with a wide range of cable size.
Features and Benefits
Screw clamp connection
Flexibility to snap onto symmetrical and asymmetrical rails
DIN Rail mounting
Flexibility to snap onto symmetrical and asymmetrical rails
DIN Rail mounting
5000 Universal Series
This universal range of terminals mounts on both asymmetric rail 'G' profile and Top hat profile. Moulded in tough flame-resistant polyamide 6.6, with a working temperature of -55°C to +130°C. The captive terminal screws have hardened heads to prevent burring. Cable entry and clamp design allows easy installation, higher voltage and cable carrying capacity. Cable markers are available RS 460-569
Note
Stock numbers 472-9569 and 472-9575 are compatible with deep top hat rails only
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Grey |
Number of Levels | Double |
Series | SNA |
Termination Method | Screw |
Cable CSA | 4mm² |
Current Rating | 26A |
Voltage Rating | 500 V ac |
Pitch | 6mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |