Phoenix Contact 3036039 STTB 4-PE Series Feed Through Terminal Block Green, Yellow, 0.08mm², 6 mm², 2-Level, Spring
- RS-stocknr.:
- 648-3473
- Artikelnummer Distrelec:
- 304-08-947
- Fabrikantnummer:
- 3036039
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 7,94
(excl. BTW)
€ 9,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 14 stuk(s) vanaf 10 augustus 2026
- Plus verzending 57 stuk(s) vanaf 14 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,94 |
*prijsindicatie
- RS-stocknr.:
- 648-3473
- Artikelnummer Distrelec:
- 304-08-947
- Fabrikantnummer:
- 3036039
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Green, Yellow | |
| Product Type | Feed Through Terminal Block | |
| Sub Type | PT Disconnect | |
| Number of Levels | 2 | |
| Series | STTB 4-PE | |
| Voltage | 6kV | |
| Cable CSA | 0.08, 6mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Fused | No | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Type | Spring Cage | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | ATEX/IECEx, Bureau Veritas, CSA/cULus, GL, GOST, IEC 60947-7-2, IECEE CBScheme, INMETRO, KR, LR, NK, RS, VDE Gutachten mitFertigungsüberwachung | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Green, Yellow | ||
Product Type Feed Through Terminal Block | ||
Sub Type PT Disconnect | ||
Number of Levels 2 | ||
Series STTB 4-PE | ||
Voltage 6kV | ||
Cable CSA 0.08, 6mm² | ||
Minimum Wire Size AWG 28AWG | ||
Fused No | ||
Maximum Wire Size AWG 10AWG | ||
Termination Type Spring Cage | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals ATEX/IECEx, Bureau Veritas, CSA/cULus, GL, GOST, IEC 60947-7-2, IECEE CBScheme, INMETRO, KR, LR, NK, RS, VDE Gutachten mitFertigungsüberwachung | ||
- Land van herkomst:
- DE
Double-level Spring-cage DIN Rail terminal block - Phoenix Contact
From Phoenix Contact, the STTB double-level, spring-cage terminal blocks are great DIN rail mounted terminal blocks that boast a compact design, dual-layers and mount onto popular DIN rails. These DIN rail terminals are spring-cage connection technology and that allows for an effortless install thanks to you only having to strip wire and push-in your conductor. The terminal block access an AWG of 28-16 and they can be mounted onto NS 35/7.5 or NS 35/15 DIN rails for maximum flexibility and applications.
These terminal blocks come in a grey colour and housings are made from a polyamide material. Contacts on this device are plated copper. The STTB range is also backed by an ATEX EX rating that means it has a certification to be installed in potentially explosive areas.
Features and benefits:
Applications:
The STTB range can be used in the below, but are not subjected to:
How do I wire a terminal block?
Terminal blocks are simple to wire. Wiring depends on what type of terminal block you have. These specific terminal blocks are spring-cage terminal blocks. To wire spring cage terminal blocks you can either use a strong non-flexible cable or use a cable with a ferrule on. Simply strip your cable and clamp a ferrule if you're using one, insert a screwdriver into the actuation shaft to open the terminal point, push your conductor in and remove your screwdriver. Ensure your conductor is pushed in as far as it can go.
Complete Line:
The STTB series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Approvals
UL; CUL; CSA
Gerelateerde Links
- Phoenix Contact 3036026 STTB 2.5-PE Series Double Level Terminal Block Yellow 0.08mm² 2-Level, Spring
- Phoenix Contact 3036013 STTB 1.5-PE Series Double Level Terminal Block Green 0.08mm² 2-Level, Spring
- Phoenix Contact 3031160 STTB 1.5 BU Series Feed Through Terminal Block Blue 1.5 mm² Spring Cage
- Phoenix Contact 3040915 STTB 2.5/2P-PE SO Series Double Level Terminal Block Green 0.08mm² 2-Level,
- Phoenix Contact 3040067 STTB 2.5/2PPE Series Double Level Terminal Block Yellow 0.08mm² 2-Level, Spring
- Phoenix Contact 3038529 STTB Series Double Level Terminal Block Blue 4 mm² Spring Cage
- Phoenix Contact 3040672 STTB Series Double Level Terminal Block Blue 4 mm² Spring Cage
- Phoenix Contact 3031270 STTB 2.5 Series Double Level Terminal Block Grey 4 mm² Spring Cage,