Phoenix Contact USLKG 10 N-1 Series Green, Yellow Earth Terminal Block, Single-Level, Screw Termination
- RS-stocknr.:
- 803-8286
- Fabrikantnummer:
- 0442082
- Fabrikant:
- Phoenix Contact
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 4,97
(excl. BTW)
€ 6,01
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 4,97 |
- RS-stocknr.:
- 803-8286
- Fabrikantnummer:
- 0442082
- Fabrikant:
- Phoenix Contact
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Phoenix Contact, USLKG Series of Earth Block
The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.
Features and Benefits
USLKG DIN Rail mountable
Screw Connection, feature 2 connections
Industry-wide green/yellow colouring for easy identification
Available in various widths ranging from 5.2 - 12.2mm
PA Insulating material
Overvoltage category 3 protection
ATEX Rated
Screw Connection, feature 2 connections
Industry-wide green/yellow colouring for easy identification
Available in various widths ranging from 5.2 - 12.2mm
PA Insulating material
Overvoltage category 3 protection
ATEX Rated
Typical Applications
Control centers
Distribution boards
Distribution boards
Phoenix Contact USLKG 10 N-1 Series Earth Terminal Block, Green, Screw Termination - 0442082
This durable Phoenix Contact earth terminal block in green and yellow colour configuration offers a single level connection with a current rating of 57A. The screw termination method ensures secure and reliable connections for various applications in various industries.
Features & Benefits
• Grounding functionality for secure electrical connections
• Green/Yellow colour for easy identification in installations
• Screw terminal connection method for easy installation
• Green/Yellow colour for easy identification in installations
• Screw terminal connection method for easy installation
Applications
• Suitable for grounding applications in electrical panels
• Ideal for connecting multiple devices in industrial automation setups
• Ideal for connecting multiple devices in industrial automation setups
Will it ensure a secure connection?
The screw termination method provides a stable and reliable connection for added safety.
Is it easy to identify during installation?
Yes, the green and yellow colour coding simplifies identification, reducing installation errors.
USLK Series
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Green, Yellow |
Number of Levels | Single |
American Wire Gauge | 20 → 6AWG |
Series | USLKG 10 N-1 |
Termination Method | Screw |
Current Rating | 57A |
Model Number | USLKG 10 N-1 |