- RS-stocknr.:
- 804-1438
- Fabrikantnummer:
- 3011038
- Fabrikant:
- Phoenix Contact
39 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
123 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 7,82
(excl. BTW)
€ 9,46
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 7,82 |
- RS-stocknr.:
- 804-1438
- Fabrikantnummer:
- 3011038
- Fabrikant:
- Phoenix Contact
Wetgeving en compliance
- Land van herkomst:
- PL
Productomschrijving
Phoenix Contact Feed-Through Terminal Block, 24A Current Rating, 24 to 12AWG - DLKB 2,5-PE - 3011038
Need a safe way to connect a power supply to your electric motor? You're on solid ground with this feed-through terminal block from Phoenix Contact. It has a PE foot on the bottom row to discharge excess current harmlessly in the event of fault. This safeguards users from electric shock and protects equipment from damage. For easy identification as a grounding element, the row is coloured green and yellow.
The four-level construction means you can join multiple circuits in one unit, so this product's ideal for running power to three-phase electric motors. Handy screw terminals make set-up quick and easy without the need for special tools.
For flexibility and hassle-free wiring, you can easily bridge this unit with other terminal blocks using an EB series jumper bar (such as 418-9797 or 804-0699).
The four-level construction means you can join multiple circuits in one unit, so this product's ideal for running power to three-phase electric motors. Handy screw terminals make set-up quick and easy without the need for special tools.
For flexibility and hassle-free wiring, you can easily bridge this unit with other terminal blocks using an EB series jumper bar (such as 418-9797 or 804-0699).
• Wide operating temperature range between -60°C and +105°C so it's reliable in challenging conditions
• DIN rail-mounted for simple installation
• Self-extinguishing in under 10 seconds to help prevent the spread of fire
• Tough polyamide housing is resistant to wear and impact for a long service life
• DIN rail-mounted for simple installation
• Self-extinguishing in under 10 seconds to help prevent the spread of fire
• Tough polyamide housing is resistant to wear and impact for a long service life
Specificaties
Kenmerk | Waarde |
---|---|
Series | DLKB 2.5-PE |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +105°C |
Standards Met | IEC |
Model Number | DLKB 2,5-PE |