- RS-stocknr.:
- 811-3826
- Fabrikantnummer:
- 58.516.0055.0
- Fabrikant:
- Wieland
Bekijk deze categorie
50 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
€ 2,844
(excl. BTW)
€ 3,441
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 2,844 | € 14,22 |
*prijsindicatie |
- RS-stocknr.:
- 811-3826
- Fabrikantnummer:
- 58.516.0055.0
- Fabrikant:
- Wieland
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
WT 16 Feed-Through Terminals and Earth Terminal
Feed-through DIN rail terminal block with screw connection for mounting on TS 35 DIN rail
Nominal cross section 16 mm²
Max. current 101A / 25 mm²
Connection capacity: 2 wires, equal size 2.5 - 10mm²
Width 12 mm
For the compatible WT 10 PE earth (ground) block, please see RS 811-3839
Nominal cross section 16 mm²
Max. current 101A / 25 mm²
Connection capacity: 2 wires, equal size 2.5 - 10mm²
Width 12 mm
For the compatible WT 10 PE earth (ground) block, please see RS 811-3839
Selos
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | WT 16 |
American Wire Gauge | 16 → 4AWG |
Termination Method | Screw |
Voltage Rating | 1 kV |
Current Rating | 76A |
Pitch | 12mm |
Maximum Operating Temperature | +120°C |
Hazardous Area Certification | ATEX |
Standards Met | CSA, GL, VDE |