Phoenix Contact 3248032 MUT 2.5-PE Series Earth Terminal Block Yellow, Green, 4mm², 1-Level, Screw, IECEx, ATEX
- RS-stocknr.:
- 815-8854
- Artikelnummer Distrelec:
- 304-36-578
- Fabrikantnummer:
- 3248032
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 5 eenheden)*
€ 12,75
(excl. BTW)
€ 15,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 150 stuk(s) klaar voor verzending
- 400 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 300 stuk(s) vanaf 18 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 2,55 | € 12,75 |
*prijsindicatie
- RS-stocknr.:
- 815-8854
- Artikelnummer Distrelec:
- 304-36-578
- Fabrikantnummer:
- 3248032
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Earth Terminal Block | |
| Colour | Yellow, Green | |
| Number of Levels | 1 | |
| Voltage | 500V | |
| Series | MUT 2.5-PE | |
| Cable CSA | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Termination Type | Screw | |
| Minimum Operating Temperature | 60°C | |
| Hazardous Area Certification | IECEx, ATEX | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Earth Terminal Block | ||
Colour Yellow, Green | ||
Number of Levels 1 | ||
Voltage 500V | ||
Series MUT 2.5-PE | ||
Cable CSA 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Termination Type Screw | ||
Minimum Operating Temperature 60°C | ||
Hazardous Area Certification IECEx, ATEX | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- TR
Phoenix Contact MUT 2.5-PE Series Earth Terminal Block, Screw Termination - 3248032
This earth terminal block is designed for grounding in various electrical applications, ensuring safety and performance in automation, electronics, and mechanical systems. Built to handle high voltage, it meets stringent safety standards, making it suitable for hazardous environments.
Features & Benefits
• Green and yellow design for quick identification
• Screw termination method for secure connections
• ATEX certified for use in explosive atmospheres
• Rated for 500V for high voltage applications
Applications
• Can be used for grounding in industrial machinery
• Suitable for power distribution systems
• Recommended for control cabinets for improved safety
How it can be install this terminal block effectively?
Installation requires standard tools for crimping and securing connections with screws to ensure stability.
What type of cables can be used with this component?
It accommodates cables with a cross-sectional area of 2.5mm².
Can it withstand extreme temperature conditions?
Yes, it operates efficiently within a temperature range of -60 to 110°C.
Gerelateerde Links
- Phoenix Contact 3248037 MUT 4-PE Series Earth Terminal Block Green 4mm² Screw IECEx
- Phoenix Contact 3248035 MUT 4 Series Feed Through Terminal Block Grey 1-Level ATEX, IECEx
- Phoenix Contact 3046207 UT 4-MTD-PE/S Series Earth Terminal Block Green 4mm² Screw IECEx
- Phoenix Contact 3248036 MUT 4 BU Series Feed Through Terminal Block Blue 1-Level IECEx, ATEX
- WAGO 2004-1207 Earth Terminal Block Green 4mm² Cage Clamp, IECEx/ATEX
- WAGO 2004-1407 Earth Terminal Block Green 4mm² Cage Clamp, IECEx/ATEX
- WAGO 2004-1307 Earth Terminal Block Yellow 4mm² Cage Clamp, IECEx/ATEX
- Phoenix Contact 3044665 UTTB 2.5-PE Series Earth Terminal Block Green 2.5mm² Screw, IECEx/ATEX