- RS-stocknr.:
- 823-9546
- Fabrikantnummer:
- 1886570000
- Fabrikant:
- Weidmüller
13 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 5,92
(excl. BTW)
€ 7,16
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 5,92 |
- RS-stocknr.:
- 823-9546
- Fabrikantnummer:
- 1886570000
- Fabrikant:
- Weidmüller
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Weidmuller Fused DIN Rail Terminal, 150V AC/DC Voltage Rating, Wemid Material - W Series - 1886570000
Want to connect two wires on a DIN rail? Turn to this Weidmuller fused DIN rail terminal. Simply insert a conductor into each of its sides and secure them with screws for a secure connection you can count on. Harsh conditions are no match for this unit, thanks to its broad operating temperature range between -50°C and +120°C. Its voltage rating of 150V AC/DC means it's suitable for use in many electrical systems.
Features & Benefits
• Integrated fuse for protection against electrical damage
• Compact dimensions of 50.7 (H) x 8 (W) x 42.5mm (D) to maximise space in your setup
• Light weight of just 10.9g to place minimal strain on your DIN rail
• LED indicator makes it a breeze to monitor its status
• Burning stops in 10 seconds or less for enhanced safety
• Compact dimensions of 50.7 (H) x 8 (W) x 42.5mm (D) to maximise space in your setup
• Light weight of just 10.9g to place minimal strain on your DIN rail
• LED indicator makes it a breeze to monitor its status
• Burning stops in 10 seconds or less for enhanced safety
Applications
• HVAC systems
• Lighting networks
• Industrial control and automation
• Automotive electronics
• Telecommunications equipment
• Lighting networks
• Industrial control and automation
• Automotive electronics
• Telecommunications equipment
What conductor sizes is this product compatible with?
You can wire this terminal block using wires ranging in size from 22 to 12AWG, so it's a versatile option.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Black |
Number of Levels | Single |
Series | W |
American Wire Gauge | 22 → 12AWG |
Termination Method | Screw |
Cable CSA | 4mm² |
Fused | Yes |
Voltage Rating | 150 V ac/dc |
Current Rating | 6.3A |
Pitch | 8mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Standards Met | CE, CSA, EAC |
- RS-stocknr.:
- 823-9546
- Fabrikantnummer:
- 1886570000
- Fabrikant:
- Weidmüller