Weidmuller P Series Blue Feed Through Terminal Block, 2.5 → 16mm², Single-Level, Push In Termination
- RS-stocknr.:
- 823-9994
- Fabrikantnummer:
- 1918790000
- Fabrikant:
- Weidmüller
225 op voorraad - levertijd is 1 werkdag(en).
Prijs Elk (in een pakket van 5)
€ 3,348
(excl. BTW)
€ 4,051
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
---|---|---|
5 + | € 3,348 | € 16,74 |
*prijsindicatie
- RS-stocknr.:
- 823-9994
- Fabrikantnummer:
- 1918790000
- Fabrikant:
- Weidmüller
Wetgeving en compliance
- Land van herkomst:
- RO
Productomschrijving
PEI Feed-Through Terminals
P Series feed-through terminals with push in technology. The innovative push in feature reduces the time spent on wiring.
Features and Benefits
Supply terminal
Spring connection
Push-in technology
Direct mounting
P Series
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | P |
Termination Method | Push In |
Cable CSA | 2.5 → 16mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 76A |
Pitch | 15mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |