- RS-stocknr.:
- 826-2944
- Fabrikantnummer:
- 1608600000
- Fabrikant:
- Weidmüller
100 op voorraad - levertijd is 4 werkdag(en).
Prijs Elk (in een pakket van 10)
€ 2,487
(excl. BTW)
€ 3,009
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
---|---|---|
10 + | € 2,487 | € 24,87 |
*prijsindicatie
- RS-stocknr.:
- 826-2944
- Fabrikantnummer:
- 1608600000
- Fabrikant:
- Weidmüller
Wetgeving en compliance
Productomschrijving
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Beige |
Number of Levels | Single |
American Wire Gauge | 30 → 12AWG |
Series | Z |
Termination Method | Clamp |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 800 V |
Pitch | 5.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |