Weidmüller 0172180000 SAK Series DIN Rail Terminal Block Blue, 2.5mm², 1-Level, Screw
- RS-stocknr.:
- 829-8735
- Fabrikantnummer:
- 0172180000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 10 eenheden)*
€ 128,67
(excl. BTW)
€ 155,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 110 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 12,867 | € 128,67 |
*prijsindicatie
- RS-stocknr.:
- 829-8735
- Fabrikantnummer:
- 0172180000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Blue | |
| Sub Type | Disconnected | |
| Number of Levels | 1 | |
| Number of Positions | 2 | |
| Voltage | 400V | |
| Series | SAK | |
| Minimum Wire Size AWG | 12AWG | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Maximum Wire Size AWG | 26AWG | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Screw | |
| Terminal Block Current | 10A | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Product Type DIN Rail Terminal Block | ||
Colour Blue | ||
Sub Type Disconnected | ||
Number of Levels 1 | ||
Number of Positions 2 | ||
Voltage 400V | ||
Series SAK | ||
Minimum Wire Size AWG 12AWG | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Maximum Wire Size AWG 26AWG | ||
Minimum Operating Temperature -25°C | ||
Termination Type Screw | ||
Terminal Block Current 10A | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- Land van herkomst:
- RO
SAKR Test Disconnect Terminals
Weidmuller SAK (SAKR) series 4mm test disconnect terminal blocks.
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Gerelateerde Links
- Weidmüller 0380480000 SAK Series Feed Through Terminal Block Blue 1-Level IECEx, ATEX
- Weidmüller SAK Series Feed Through Terminal Block Blue 1-Level ATEX IECEx
- Weidmüller 0279680000 SAK Series Feed Through Terminal Block Blue 1-Level ATEX IECEx
- Weidmuller 661060000 SAK Series Green 2.5mm² Screw Termination
- Weidmüller 0268860000 SAK Series Feed Through Terminal Block Beige 1-Level, Screw
- Weidmüller 0215560000 SAK Series Feed Through Terminal Block Beige 1-Level, Screw
- Weidmüller SAK Series Feed Through Terminal Block Brown 1-Level IECEx
- Weidmüller 0279660000 SAK Series Feed Through Terminal Block Brown 1-Level IECEx