Phoenix Contact UK6-FSI/C-LED60 Series Black Fused DIN Rail Terminal, 0.2 → 10mm², Single-Level, Screw
- RS-stocknr.:
- 855-8588
- Fabrikantnummer:
- 3001939
- Fabrikant:
- Phoenix Contact
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 02-07-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs 1 doos 50
€ 646,06
(excl. BTW)
€ 781,73
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
1 + | € 646,06 | € 12,921 |
*prijsindicatie |
- RS-stocknr.:
- 855-8588
- Fabrikantnummer:
- 3001939
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en compliance
Productomschrijving
Phoenix Contact Fused DIN Rail Terminal Block, Current and Voltage LEDs, Screw Connection - UK6-FSI/C-LED60 - 3001939
Keep your power distribution system well-defended with the help of this terminal block from Phoenix Contact. Thermal breakers and flat fuses plug into its front face, so it's a breeze to mount and replace safety devices. The block is also fitted with a red voltage LED, so it's simple to see when a fuse is faulty.
This modular unit can be conveniently used alongside diode and component blocks to build a custom safety system for your electric circuits. Its narrow width of 8.2mm means it saves space on crowded rails, so there's no problem fitting it into an existing system. Rated for 4kV surge voltages, this block comes in handy where there are high currents, long cabling or frequent load changes to handle. Use it to help protect process and signalling applications in manufacturing, energy and transport industry applications.
This modular unit can be conveniently used alongside diode and component blocks to build a custom safety system for your electric circuits. Its narrow width of 8.2mm means it saves space on crowded rails, so there's no problem fitting it into an existing system. Rated for 4kV surge voltages, this block comes in handy where there are high currents, long cabling or frequent load changes to handle. Use it to help protect process and signalling applications in manufacturing, energy and transport industry applications.
Features & Benefits
• Made with polyamide housing so it's insulating and flame-retardant
• Meets European standard EN 45545-2 hazard levels HL 1 to HL 3 for the fire safety of rail vehicles
• Wide operating temperature range between -60°C and +105°C to handle harsh conditions
• DIN rail mounting on standard NS32 perforated rails makes it universally compatible
• Meets European standard EN 45545-2 hazard levels HL 1 to HL 3 for the fire safety of rail vehicles
• Wide operating temperature range between -60°C and +105°C to handle harsh conditions
• DIN rail mounting on standard NS32 perforated rails makes it universally compatible
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Black |
Number of Levels | Single |
Series | UK6-FSI/C-LED60 |
American Wire Gauge | 26 → 14AWG |
Termination Method | Screw |
Cable CSA | 0.2 → 10mm² |
Fused | Yes |
Current Rating | 30A |
Voltage Rating | 250 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +105°C |
Standards Met | IEC 60947-7-3 |
Model Number | UK 6-FSI/C-LED60 |