Phoenix Contact 3213865 PTTB 1.5/S/4P Series Double Level Terminal Block Grey, 0.14mm², 1.5 mm², 2-Level, Plug-In
- RS-stocknr.:
- 857-9967
- Fabrikantnummer:
- 3213865
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 60,47
(excl. BTW)
€ 73,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 60,47 | € 1,209 |
*prijsindicatie
- RS-stocknr.:
- 857-9967
- Fabrikantnummer:
- 3213865
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Product Type | Double Level Terminal Block | |
| Number of Levels | 2 | |
| Number of Positions | 4 | |
| Series | PTTB 1.5/S/4P | |
| Voltage | 500V | |
| Minimum Wire Size AWG | 26AWG | |
| Cable CSA | 0.14, 1.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Pitch | 3.5mm | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -60°C | |
| Terminal Block Current | 16A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Product Type Double Level Terminal Block | ||
Number of Levels 2 | ||
Number of Positions 4 | ||
Series PTTB 1.5/S/4P | ||
Voltage 500V | ||
Minimum Wire Size AWG 26AWG | ||
Cable CSA 0.14, 1.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Pitch 3.5mm | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -60°C | ||
Terminal Block Current 16A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- PL
Double-level terminal block, connection method: Push-in connection, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 3.5 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Tested for railway applications
Gerelateerde Links
- Phoenix Contact 3213852 PTTB 1.5/S/4P-PV Series Double Level Terminal Block Grey 1.5 mm² Plug-In
- Phoenix Contact 3213878 PTTB 1.5/S/4P BU Series Double Level Terminal Block Blue 1.5 mm² Plug-In
- Phoenix Contact 3212444 PTTB 1.5/S/2P BK Series Double Level Terminal Block Black 1.5 mm² Plug-In
- Phoenix Contact 3208524 PTTB 1.5/S BU Series Double Level Terminal Block Blue 1.5 mm² Push-in,
- Phoenix Contact 3212455 PTTB 1.5/S/2PPE Series Double Level Terminal Block Green 0.14mm² 2-Level,
- Phoenix Contact 3213881 PTTB 1.5/S/4PPE Series Double Level Terminal Block Green 0.14mm² 2-Level,
- Phoenix Contact 3208540 PTTB 1.5/S-PV Series Double Level Terminal Block Grey 1.5 mm² Push-in,
- Phoenix Contact 3212443 PTTB 1.5/S/2P RD Series Double Level Terminal Block Red 1.5 mm² Push-in