Phoenix Contact MSB 2.5-RZ BU Series Blue DIN Rail Terminal Block, 0.08 → 4mm², Spring Clamp Termination
- RS-stocknr.:
- 858-4420
- Fabrikantnummer:
- 3244177
- Fabrikant:
- Phoenix Contact
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29-07-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een doos van 50)
€ 0,987
(excl. BTW)
€ 1,194
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
50 + | € 0,987 | € 49,35 |
*prijsindicatie |
- RS-stocknr.:
- 858-4420
- Fabrikantnummer:
- 3244177
- Fabrikant:
- Phoenix Contact
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Mini Feed-Through Terminal Block
Mini feed-through terminal blocks from Phoenix Contact provide maximum benefits due to their compact size. The terminals have convenient wiring and variable mounting options in confined spaces.
Despite their size, mini terminal blocks can be bridged and labelled in the same way as their larger counterparts. The screw connection provides zero maintenance and an option for multi conductor connections.
Despite their size, mini terminal blocks can be bridged and labelled in the same way as their larger counterparts. The screw connection provides zero maintenance and an option for multi conductor connections.
Features and Benefits
Space saving thanks to the compact design
Mountable on a 15 mm DIN Rail
Clear arrangement thanks to marking of all terminal points
Standardised plug-in bridges
MS Series
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Blue |
Series | MSB 2.5-RZ BU |
Termination Method | Spring Clamp |
Cable CSA | 0.08 → 4mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 24A |
Model Number | MSB 2,5-RZ BU |