- RS-stocknr.:
- 876-5418
- Fabrikantnummer:
- 1173820000
- Fabrikant:
- Weidmüller
21 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 10,16
(excl. BTW)
€ 12,29
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 10,16 |
- RS-stocknr.:
- 876-5418
- Fabrikantnummer:
- 1173820000
- Fabrikant:
- Weidmüller
Wetgeving en compliance
Productomschrijving
Marshalling terminal block
These marshalling terminal blocks from Weidmuller are ideal for space saving with their multi-tier terminals and push in connection technology. Several product lines are available including four, eight and sixteen channels. The four and eight channel terminal blocks are also available as potential distribution terminals.
Features and Benefits
More than 1700 signals per metre can be distributed with the 16 channel terminal block
Easy to assign wires to their terminal points
The push in connections make wiring quick and easy
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Black |
Number of Levels | Quadruple |
American Wire Gauge | 26 → 16AWG |
Series | P |
Termination Method | Push In |
Voltage Rating | 300 V |
Current Rating | 10A |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |
- RS-stocknr.:
- 876-5418
- Fabrikantnummer:
- 1173820000
- Fabrikant:
- Weidmüller