Phoenix Contact 1876615 UKK 3-MSTB-5.08-PE Series Double Level Terminal Block Green, Yellow, 2.5mm², 2-Level, Screw
- RS-stocknr.:
- 883-1287
- Fabrikantnummer:
- 1876615
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 632,10
(excl. BTW)
€ 764,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 06 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 50 + | € 12,642 | € 632,10 |
*prijsindicatie
- RS-stocknr.:
- 883-1287
- Fabrikantnummer:
- 1876615
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Double Level Terminal Block | |
| Colour | Green, Yellow | |
| Sub Type | Terminal Block | |
| Number of Levels | 2 | |
| Number of Positions | 1 | |
| Series | UKK 3-MSTB-5.08-PE | |
| Voltage | 320V | |
| Minimum Wire Size AWG | 24AWG | |
| Cable CSA | 2.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Pitch | 5.08mm | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Double Level Terminal Block | ||
Colour Green, Yellow | ||
Sub Type Terminal Block | ||
Number of Levels 2 | ||
Number of Positions 1 | ||
Series UKK 3-MSTB-5.08-PE | ||
Voltage 320V | ||
Minimum Wire Size AWG 24AWG | ||
Cable CSA 2.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Pitch 5.08mm | ||
Termination Type Screw | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- Land van herkomst:
- PL
Double-level terminal block, nom. voltage: 1000 V, nominal current: 250 A, connection method: Screw connection, number of connections: 4, number of positions: 1, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, width: 5.08 mm, color: green-yellow, mounting type: NS 35/7,5, NS 35/15, NS 32
Gerelateerde Links
- Phoenix Contact 2770286 UKK 3-MSTB-5.08 BU Series Double Level Terminal Block Blue 2-Level
- Phoenix Contact 2770943 UKK 3-MSTB-5.08 AU32R Series Double Level Terminal Block Grey 2-Level, Screw
- Phoenix Contact 2770969 UKK 3-MSTB-5.08 AU32L Series Double Level Terminal Block Grey 2-Level, Screw
- Phoenix Contact 1785832 UKK 3-MSTB-5.08-F Series Double Level Terminal Block Grey 2-Level, Screw
- Phoenix Contact 2770888 UKK 3-MSTB-5.08 Series Double Level Terminal Block Grey 4 mm² Screw
- Phoenix Contact 2770846 UKK 3-MSTBVH-5.08 Series Double Level Terminal Block Grey 2-Level, Screw
- Phoenix Contact D-UKK 3-MSTB-5.08 Series End Cover
- Phoenix Contact DG-UKK 3-MSTB-5.08 Series End Cover