- RS-stocknr.:
- 122-2995
- Fabrikantnummer:
- IKP0403101
- Fabrikant:
- APEM
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05-11-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in eentube van 40)
€ 1,425
(excl. BTW)
€ 1,724
(incl. BTW)
Aantal stuks | Per stuk | Per tube* |
40 - 40 | € 1,425 | € 57,00 |
80 - 80 | € 1,389 | € 55,56 |
120 - 120 | € 1,354 | € 54,16 |
160 - 160 | € 1,318 | € 52,72 |
200 + | € 1,282 | € 51,28 |
*prijsindicatie |
- RS-stocknr.:
- 122-2995
- Fabrikantnummer:
- IKP0403101
- Fabrikant:
- APEM
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Apem IKP Series SMT Mount DIP Switch, Raised Actuator
Apem IKP series of piano-style dual inline switches are offered in both surface mount & through board low profile options. The series offers both raised and recessed actuators to ensure compatibility with your application. The series also comes equipped with self-cleaning wiping contacts to minimise the need for maintainance. The IKP series are flexible and can be used in a range of environments, such as IR & vapor phase reflow soldering installations.
Features and Benefits
Flush & protruding actuation available.
Gold plated terminals.
Designed to withstand IR & vapor phase reflow soldering.
Self cleaning contacts.
Both even and odd pole numbers available.
Flush & protruding actuation available.
Gold plated terminals.
Designed to withstand IR & vapor phase reflow soldering.
Self cleaning contacts.
Both even and odd pole numbers available.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Configuration | 4PST |
Contact Material | Gold Plated Copper |
Package Style | DIP |
Actuator Type | Piano, Raised |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 100V ac |