- RS-stocknr.:
- 161-2992
- Fabrikantnummer:
- SDA04H1SBD
- Fabrikant:
- C & K
75 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 1,636
(excl. BTW)
€ 1,98
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 10 | € 1,636 | € 8,18 |
15 + | € 1,554 | € 7,77 |
*prijsindicatie |
- RS-stocknr.:
- 161-2992
- Fabrikantnummer:
- SDA04H1SBD
- Fabrikant:
- C & K
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
C&Ks series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.
Low profile design saves space
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Specificaties
Kenmerk | Waarde |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Material | Beryllium Copper |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Raised, Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 300V dc |