Omron 8 Way PCB DIP Switch SPST, Flat Actuator, IP40
- RS-stocknr.:
- 254-3076
- Fabrikantnummer:
- A6H-8102-PM
- Fabrikant:
- Omron
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 254-3076
- Fabrikantnummer:
- A6H-8102-PM
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Number of Positions | 8 | |
| Mounting Type | PCB | |
| Contact Configuration | SPST | |
| Actuator Type | Flat | |
| Contact Current Rating | 25 mA | |
| IP Rating | IP40 | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Number of Positions 8 | ||
Mounting Type PCB | ||
Contact Configuration SPST | ||
Actuator Type Flat | ||
Contact Current Rating 25 mA | ||
IP Rating IP40 | ||
The Omron switch is slide dip switches wIth ultra-low profile and half-pItch. It is washable, wIth seal tape available.
Ambient operating temperature –20 to +70°C at 60% max(with no icing or condensation)
Ambient operating humidity 35% to 95% (at +5 to +35°C)
Insulation resistance 100 MΩ minimum (at 250 VDC with insulation tester)
Contact resistance (initial value) 200 mΩ max
Degree of protection IEC IP40
Ambient operating humidity 35% to 95% (at +5 to +35°C)
Insulation resistance 100 MΩ minimum (at 250 VDC with insulation tester)
Contact resistance (initial value) 200 mΩ max
Degree of protection IEC IP40
Gerelateerde Links
- Omron 8 Way PCB DIP Switch SPST IP40
- Omron 4 Way PCB DIP Switch SPST IP40
- Omron 1 Way Surface Mount DIP Switch SPST IP40
- Omron 4 Way Through Hole DIP Switch SPST IP40
- Omron 3 Way Surface Mount DIP Switch SPST IP40
- Omron 8 Way Through Hole DIP Switch SPST IP40
- Omron 2 Way Through Hole DIP Switch SPST IP40
- Omron 4 Way Surface Mount DIP Switch SPST, IP40