- RS-stocknr.:
- 639-3128
- Fabrikantnummer:
- GDH06S04
- Fabrikant:
- TE Connectivity
90 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 3,18
(excl. BTW)
€ 3,85
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 3,18 |
5 - 24 | € 2,75 |
25 + | € 2,63 |
- RS-stocknr.:
- 639-3128
- Fabrikantnummer:
- GDH06S04
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
GDA-SA Series DIP Switch
GDA-SA Series DIP switches from TE Connectivity. Manufactured to meet the industry demand for miniaturisation allowing for embedded electronics. Typical applications include vending machines, cash machines, access control systems and instumentation equipment.
1.27mm pitch
J-bend terminals
Gold plated contacts
Flush actuators
J-bend terminals
Gold plated contacts
Flush actuators
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Positions | 6 |
Mounting Type | Surface Mount |
Contact Configuration | 6P |
Contact Material | Gold over Nickel Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA@ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Dielectric Strength | 300V ac |