Hartmann 32 Way Surface Mount DIP Switch, Slot Actuator
- RS-stocknr.:
- 910-8169
- Fabrikantnummer:
- P56SMT163LTR
- Fabrikant:
- Hartmann
323 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 2,93
(excl. BTW)
€ 3,55
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 2,93 |
- RS-stocknr.:
- 910-8169
- Fabrikantnummer:
- P56SMT163LTR
- Fabrikant:
- Hartmann
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Rotary Code Switches, P56SMT..63 Series
The P56SMT rotary code switches have clearly visible figures and an audible detent for fast precise and easy operation. Two versions are available, horizontal with 5.6mm height and vertical with 6.6mm depth. Both versions have an arrow shaper slotted actuator giving precise and visible control over the 32 selectable positions.
Features
Body size 12mm x 12mm
Contactors with hard gold plating
Operating temperature range -25°C to +95°C
Voltage rating: up to 24 V
PCB mounting
Footprint/Pin spacing: 1.27mm between pins
Contactors with hard gold plating
Operating temperature range -25°C to +95°C
Voltage rating: up to 24 V
PCB mounting
Footprint/Pin spacing: 1.27mm between pins
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specificaties
Kenmerk | Waarde |
---|---|
Number of Positions | 32 |
Mounting Type | Surface Mount |
Contact Material | Gold over Nickel Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Slot |
Contact Current Rating | 100 mA |
Mechanical Life | 50000Operations |
Maximum Operating Temperature | +95°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +95°C |
Voltage Rating | 24V dc |