Exsys 3840 x 2160 pixel USB Docking Station USB Type C, ISO 3.0, CAT 1, PLe, ISO 13849-1, ISO 2.0 Portswith HDMI, VGA -
- RS-stocknr.:
- 283-5873
- Artikelnummer Distrelec:
- 301-62-295
- Fabrikantnummer:
- EX-1221HM
- Fabrikant:
- Exsys
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 283-5873
- Artikelnummer Distrelec:
- 301-62-295
- Fabrikantnummer:
- EX-1221HM
- Fabrikant:
- Exsys
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
| Merk | Exsys | |
| Product Type | Docking Station | |
| Standards/Approvals | REACH, RoHS | |
| Number of USB Ports | 6 | |
| Video Connection Type | HDMI, VGA | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Bus Type | USB | |
| USB Specification | USB Type C, ISO 3.0, CAT 1, PLe, ISO 13849-1, ISO 2.0 | |
| Alles selecteren | ||
|---|---|---|
Merk Exsys | ||
Product Type Docking Station | ||
Standards/Approvals REACH, RoHS | ||
Number of USB Ports 6 | ||
Video Connection Type HDMI, VGA | ||
Maximum Resolution 3840 x 2160 pixel | ||
Bus Type USB | ||
USB Specification USB Type C, ISO 3.0, CAT 1, PLe, ISO 13849-1, ISO 2.0 | ||
- Land van herkomst:
- CN
The versatile USB-C HUB featuring a sleek and compact design. With USB 3.1 Gen1 compatibility, it offers high-speed data transfer rates up to 5Gbps. This HUB comes with eleven ports including two USB 3.1 Gen1, three USB 2.0 ports, and one USB 3.1 Gen1 C-port, making it a convenient solution for connecting multiple devices to your notebook, Mate book, or MacBook.
All aluminium alloy design for a classic and stylish look
Supports Type C, PD charging up to 87W for fast charging of devices
HDMI 4K*30Hz or Full HD 1080P*60Hz output for high-quality video display
Two USB 3.0 and three USB 2.0 ports for seamless connectivity
One USB 3.0 MicroSD and two SD ports for easy data transfer
Supports all devices with C-connector, including PC, Tablet, and Mobile phone
No driver necessary, making it easy to use with multiple operating systems
Compact size of 111.00 x 55.00 x 18.00 mm and lightweight at 170g for portability
Gerelateerde Links
- LENOVO 2 3840 x 2160 pixel USB C USB Docking Stations ISO 3.1 USB 3.1 Type C, PLe Portswith HDMI X2 - 6 xUSB
- ICY BOX 3840 x 2160 pixel USB 2.0 USB Docking Stations PLe ISO 3.0, USB Type C Portswith HDMI X2 - 4 xUSB
- Exsys 3840 x 2160 pixel USB 3.1 Docking Station USB Type C ISO 3.0 Portswith VGA, HDMI - 7 xUSB ports
- Hewlett Packard 4 3840 x 2160 pixel Laptop Docking Stations PLe, EN ISO 13849-1 Ports 6 xUSB ports
- LENOVO 2 7680 x 4320 pixel USB C Docking Station USB 3.1 Type C PLe Portswith HDMI
- ICY BOX 3 4 k USB Docking Station PLe ISO 2.0 VGA - 10 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.2 Portswith HDMI - 3 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.0 Portswith HDMI - 1 xUSB ports