Ideal Industries Draw Wire 120ft Flat
- RS-stocknr.:
- 285-7556
- Fabrikantnummer:
- 31-056
- Fabrikant:
- Ideal Industries
Subtotaal (1 eenheid)*
€ 73,06
(excl. BTW)
€ 88,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 6 stuk(s) vanaf 19 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 73,06 |
*prijsindicatie
- RS-stocknr.:
- 285-7556
- Fabrikantnummer:
- 31-056
- Fabrikant:
- Ideal Industries
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
| Merk | Ideal Industries | |
| Material | Steel | |
| Length | 120ft | |
| Wire Shape | Flat | |
| Alles selecteren | ||
|---|---|---|
Merk Ideal Industries | ||
Material Steel | ||
Length 120ft | ||
Wire Shape Flat | ||
Vrijgesteld
- Land van herkomst:
- US
Blued-Steel™ Fish Tape Tuff-Grip® Pro Case 120' x 1/8"
Perfect for longer conduit runs, the IDEAL® Blued-Steel™ fish tape is made from premium-grade carbon steel, boasting an impressive tensile strength of 1,600 lb for outstanding durability and reliability. The non-oily Blued-Steel™ material provides rust and corrosion resistance, significantly extending the tapes lifespan. It features laser-etched markings at one-foot increments for precise measurements. Housed in a Tuff-Grip™ Pro case, this durable case can withstand drops of up to 20 feet without breaking and offers superior pull-out and rewind capabilities. The comfortable handle, with its full-perimeter band design, helps keep dirt and moisture out. This fish tape has a formed hook end, making it versatile for various applications.
1/8" wide, 120' extended length
Highest tensile strength is ideal for longer conduit runs
Manufactured with highest grade carbon steel for professional durability and reliability
Blued-Steel™ provides rust and corrosion resistance for longer life
Laser etched in 12" increments to provide accurate conduit length
Tensile strength 1,600 lb
Durable Tuff-Grip Pro case withstands up to 20-foot drop
Superior pull-out and rewind characteristics
Full-perimeter handle band helps keep dirt and moisture out
Replacement tapes available
Highest tensile strength is ideal for longer conduit runs
Manufactured with highest grade carbon steel for professional durability and reliability
Blued-Steel™ provides rust and corrosion resistance for longer life
Laser etched in 12" increments to provide accurate conduit length
Tensile strength 1,600 lb
Durable Tuff-Grip Pro case withstands up to 20-foot drop
Superior pull-out and rewind characteristics
Full-perimeter handle band helps keep dirt and moisture out
Replacement tapes available