- RS-stocknr.:
- 426-3126
- Fabrikant:
- RS PRO
100 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1550 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 2,849
(excl. BTW)
€ 3,447
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 2,849 | € 28,49 |
50 - 240 | € 2,422 | € 24,22 |
250 - 740 | € 1,994 | € 19,94 |
750 - 1490 | € 1,849 | € 18,49 |
1500 + | € 1,701 | € 17,01 |
*prijsindicatie |
- RS-stocknr.:
- 426-3126
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
RS PRO Earth Clamp Metal, 2.5 – 6 mm² Wire Range
Searching for a simple and efficient way to earth radiators and structural steelwork? This RS PRO earth clamp will allow you to establish a permanent earth connection with no need for any drilling or dismantling of your equipment.
The clamp is made from metal for added strength. It comes with standard crimp terminals and the appropriate metal safety label. In the event of a fault, the clamp will draw the electrical current away from the equipment and will safely direct it into the ground keeping you safe as you work.
This unit complies with the British standards (BS7671) to which domestic wiring must conform. It has an electrical safety certificate and is handled and packed in accordance with American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic discharge (ESD) requirements, so you can rest assured the risk of electrostatic discharge is reduced.
The clamp is made from metal for added strength. It comes with standard crimp terminals and the appropriate metal safety label. In the event of a fault, the clamp will draw the electrical current away from the equipment and will safely direct it into the ground keeping you safe as you work.
This unit complies with the British standards (BS7671) to which domestic wiring must conform. It has an electrical safety certificate and is handled and packed in accordance with American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic discharge (ESD) requirements, so you can rest assured the risk of electrostatic discharge is reduced.
Features and Benefits
Metal material
Maximum wire cross-sectional area (CSA) of 6 mm²
Minimum wire CSA of 2.5 mm²
Wire CSA range of 2.5 to 6 mm²
Maximum wire cross-sectional area (CSA) of 6 mm²
Minimum wire CSA of 2.5 mm²
Wire CSA range of 2.5 to 6 mm²
Specificaties
Kenmerk | Waarde |
---|---|
Material | Metal |