- RS-stocknr.:
- 199-9992
- Fabrikantnummer:
- ZA1-20-2-1.00-Z-10
- Fabrikant:
- Samtec
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 199-9992
- Fabrikantnummer:
- ZA1-20-2-1.00-Z-10
- Fabrikant:
- Samtec
Datasheets
Wetgeving en compliance
Productomschrijving
2
The Samtec ZA1 is 1.00 mm ultra low profile micro array which features dual compression contacts or single compression with solder balls. It has a current rating of 1 A per pin (10 pins powered). The operating temperature is -55 °C to +105 °C.
Dual compression contacts or single compression with solder balls
Low profile - 1 mm standard height
Ideal for board stacking, module-to-board and LGA interfaces
Allows easy field upgrade, exchange
Minimizes thermal expansion issues
Performance up to 14 Gbps
Low profile - 1 mm standard height
Ideal for board stacking, module-to-board and LGA interfaces
Allows easy field upgrade, exchange
Minimizes thermal expansion issues
Performance up to 14 Gbps
Specificaties
Kenmerk | Waarde |
---|---|
Number of Rows | 10 |
Pitch | 1mm |
Current Rating | 1A |
Series | ZA1 |
- RS-stocknr.:
- 199-9992
- Fabrikantnummer:
- ZA1-20-2-1.00-Z-10
- Fabrikant:
- Samtec