- RS-stocknr.:
- 686-2431
- Fabrikantnummer:
- M24512-WMN6P
- Fabrikant:
- STMicroelectronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 686-2431
- Fabrikantnummer:
- M24512-WMN6P
- Fabrikant:
- STMicroelectronics
Datasheets
Wetgeving en compliance
Productomschrijving
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus interface modes
EEPROM Serial Access - STMicroelectronics
Specificaties
Kenmerk | Waarde |
---|---|
Memory Size | 512kbit |
Interface Type | Serial-I2C |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 64K x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 4.9 x 3.9 x 1.25mm |
Data Retention | 40yr |
Minimum Operating Temperature | -40 °C |
Maximum Random Access Time | 900ns |
Maximum Operating Temperature | +85 °C |
- RS-stocknr.:
- 686-2431
- Fabrikantnummer:
- M24512-WMN6P
- Fabrikant:
- STMicroelectronics