- RS-stocknr.:
- 180-2303
- Fabrikantnummer:
- MAL223091007E3
- Fabrikant:
- Vishay
800 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een bak van 200)
€ 1,959
(excl. BTW)
€ 2,37
(incl. BTW)
Aantal stuks | Per stuk | Per tray* |
200 + | € 1,959 | € 391,80 |
*prijsindicatie |
- RS-stocknr.:
- 180-2303
- Fabrikantnummer:
- MAL223091007E3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- AT
Productomschrijving
Electrical Double Layer Energy Storage Capacitors Up to 3 V Operating Voltage
Polarized energy storage capacitor with high capacity and energy density
Rated voltage: 3.0 V
Available in through-hole (radial) version
Power backup
Burst power support
Storage device for energy harvesting
Rated voltage: 3.0 V
Available in through-hole (radial) version
Power backup
Burst power support
Storage device for energy harvesting
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 30F |
Voltage | 3V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Diameter | 18.5mm |
Height | 27mm |
Dimensions | 18.5 (Dia.) x 27mm |
Lead Pitch | 7.5mm |
Leakage Current | 12 mA |
Equivalent Series Resistance | 23mΩ |
Lifetime | 2000h |
Series | 230 EDLC-HV |
Tolerance | -20 → +50% |
Capacitor Family | Electric Double Layer |
Polarised | Polar |
Product Diameter | 18.5mm |
Lead Spacing | 7.5 mm |
Terminal Type | Through Hole |
Dielectric Material Family | Electrical Double Layer |
Lead Diameter | 0.8mm |
Package/Case | 1825 (4564M) |