Festo, 2155239

Subtotaal (1 eenheid)*

€ 468,38

(excl. BTW)

€ 566,74

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 468,38

*prijsindicatie

RS-stocknr.:
181-6666
Fabrikantnummer:
EAMM-U-50-S38-40P-78
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Mounting Equipment

Standards/Approvals

No

Land van herkomst:
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-U-50-S38-40P-78, Numeric Part Number: 2155239


This mounting equipment is intended for robust applications in automation and machine systems. With a size of 50, it effectively supports electric drives. Its dimensions and lightweight design enhance compatibility, ensuring smooth integration with various installations. This product is suitable for those in need of efficient and dependable mounting solutions.

Features & Benefits


• Supports a maximum speed of 6000r/min for efficient operations

• Versatile assembly position accommodates various needs

• IP40 rating offers protection from dust ingress

• Handles a torque of 1Nm for effective performance

• Mass moment of inertia of 12.1kgmm² for stability

Applications


• Suitable for use with electric drives in industrial settings

• Designed for installation in varying temperature conditions

• Ideal for requiring lightweight mounting hardware

• Applicable in environments with high relative humidity control

• Utilised in machine and automation mounting systems

Can it operate in extreme temperature ranges?


Yes, it functions between -10°C and 60°C.

Will it withstand high-speed applications?


Yes, it supports speeds up to 6000r/min.

Is it suitable for automation environments?


Yes, it is specifically designed for such applications.

Can this product be used in humid conditions?


Yes, it operates well within a humidity range of 0-95%.

Is the equipment compliant with safety standards?


Yes, it conforms to RoHS requirements.

Gerelateerde Links