Festo, 2799424
- RS-stocknr.:
- 181-6673
- Fabrikantnummer:
- EAMM-U-110-D50-100A-120
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 843,12
(excl. BTW)
€ 1.020,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 843,12 |
*prijsindicatie
- RS-stocknr.:
- 181-6673
- Fabrikantnummer:
- EAMM-U-110-D50-100A-120
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Mounting Equipment | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Mounting Equipment | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-U-110-D50-100A-120, Numeric Part Number: 2799424
This mounting equipment is intended to provide robust support for automation applications and belongs to the EAMM series, featuring a compact size of 110mm. Weighing 4,990g, it is versatile and adaptable to various assembly positions while ensuring operational efficiency.
Features & Benefits
• IP40 rated mounting hardware protects against solid objects
• Maximum speed capacity of 5000r/min enhances productivity
• Core product range caters to diverse industry requirements
• Low no-load driving torque of 0.3Nm contributes to energy efficiency
• High transferable torque of 25Nm increases operational strength
Applications
• Utilised for electric drive assemblies
• Suitable for integration into industrial automation systems
• Applicable in environments with variable temperature and humidity
• Ideal for machinery requiring durable support
Can it operate effectively in high humidity environments?
Yes, it works well within a relative humidity range of 0 - 95%.
Will it withstand extreme temperature variations?
It is designed for operation between -10°C and 60°C.
Is it compatible with various assembly positions?
This mounting equipment is suitable for any assembly position.
Gerelateerde Links
- Festo, 2733784
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo for use with Thermocouple or PRT Probe, 1202436
- Festo Coupling EAMM-U-110-D50-120GA-120, For Use With Pneumatic Cylinder & Actuator
- Festo, 2802708
- Festo for use with Thermocouple or PRT Probe, 1217381
- Festo, 1133402
- Festo, 550983