Festo ELGE, 8083933 Electrical Linear Actuator, 1.2m/s, 300 mm

Subtotaal (1 eenheid)*

€ 1.047,49

(excl. BTW)

€ 1.267,46

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 09 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.047,49

*prijsindicatie

RS-stocknr.:
203-9785
Artikelnummer Distrelec:
301-86-876
Fabrikantnummer:
ELGE-TB-35-300-0H-ST-M-H1-PLK-AA-AT-FR
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Electrical Linear Actuator

Stroke Length

300mm

Maximum Speed

1.2m/s

Series

ELGE

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8083933

Land van herkomst:
DE

Festo ELGE Series Electrical Linear Actuator, 300mm Stroke Length, 100% Duty Cycle - ELGE-TB-35-300-0H-ST-M-H1-PLK-AA-AT-FR, Numeric Part Number: 8083933


This electrical linear actuator provides controlled linear motion for automation and mechanical systems, driven by a stepper motor and engineered for continuous operation. It is intended for installations where precise positional control and sustained duty are required, and it is suited to environments where moderate ingress protection is acceptable.

Features & Benefits


• Stepper motor delivers accurate positional control and repeatability
• 100% duty cycle supports continuous operation without idle requirements
• Ball bearing guide reduces friction and improves load stability
• 300mm stroke enables medium-range travel for positioning tasks
• Maximum speed 1.2m/s allows Rapid actuation for time-critical processes
• Rated for operation up to 50°C for elevated-temperature installations

**Applications**


• Suitable for pick-and-place automation requiring consistent motion
• Ideal for conveyor alignment and product handling tasks
• Used with test rigs needing repeatable linear positioning
• Can be used for adjustment mechanisms in assembly equipment
• Suitable for laboratory automation where stepwise movement is required

What protection does it offer against dust and moisture?


It has an IP40 rating, which protects against objects larger than 1 mm but does not provide protection from water ingress.

What guide mechanism ensures smooth travel under load?


A ball-bearing guided rail provides low-friction linear guidance and enhanced lateral stiffness for applied loads.

How does the actuator handle thermal loads during extended use?


The unit is specified for continuous operation up to a maximum ambient temperature of 50°C to maintain performance under sustained duty.

Is it appropriate for applications requiring RoHS conformity?


Yes, the construction complies with RoHS requirements for restriction of certain hazardous substances.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.