Bosch Rexroth for use with Mounting Rexroth Automation/Hydraulic Parts
- RS-stocknr.:
- 267-9209
- Fabrikantnummer:
- R02680B010
- Fabrikant:
- Bosch Rexroth
Subtotaal (1 eenheid)*
€ 269,79
(excl. BTW)
€ 326,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 269,79 |
*prijsindicatie
- RS-stocknr.:
- 267-9209
- Fabrikantnummer:
- R02680B010
- Fabrikant:
- Bosch Rexroth
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
| Merk | Bosch Rexroth | |
| Product Type | Mounting Equipment | |
| For Use With | Mounting Rexroth Automation/Hydraulic Parts | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch Rexroth | ||
Product Type Mounting Equipment | ||
For Use With Mounting Rexroth Automation/Hydraulic Parts | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
The Bosch Rexroth Motor mounting belt side drive is used for SMS-080 and motor Rexroth MSM031B and Panasonic. The belt side drive serves to fasten the motor to the left/right/below side of SMS-080 modules (small modules screw driven) and acts as aprotection for the belt. Gear ratio i = 1. Details to supported motor types see datasheet.
Excellent price and performance ratio
Economical solution of simple positioning tasks
Exact handling with very good positioning accuracy
Simple product selection with fewer application parameters
Gerelateerde Links
- Bosch Rexroth for use with Mounting Rexroth Automation/Hydraulic Parts
- Bosch Rexroth Double Plate Mounting R900481624, 80 L/min
- Bosch Rexroth Double Plate Mounting R900347495, 60 L/min
- Bosch Rexroth In Line Mount Mounting Hydraulic Relief Valve SAE 630 bar
- Bosch Rexroth CETOP 5 24V dc
- Bosch Rexroth Mounting Bracket
- Bosch Rexroth Hydraulic Flow Control Valve, 3842990350
- Bosch Rexroth Hydraulic Gear Pump 0510225022, 4 cm³