- RS-stocknr.:
- 764-6533
- Fabrikantnummer:
- GCB 18 V-LI
- Fabrikant:
- Bosch
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 764-6533
- Fabrikantnummer:
- GCB 18 V-LI
- Fabrikant:
- Bosch
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Cordless Band saw GCB 18 V-LI Professional
Cordless Band saw GCB 18 V-LI Professional
Compact design for working even in tight spaces
Cutting depth up to 63.5 mm for cutting conventional materials to length, e.g. metal, plastic pipes and aluminium profiles
Precise cuts due to vibration-free saw blade action and optimum illumination of the work area due to integrated LED light
With Bosch Premium lithium-ion technology for longer lifetime and unbeatable battery runtime
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Saw blade dimensions 733x12,7x1 mm
Compact design for working even in tight spaces
Cutting depth up to 63.5 mm for cutting conventional materials to length, e.g. metal, plastic pipes and aluminium profiles
Precise cuts due to vibration-free saw blade action and optimum illumination of the work area due to integrated LED light
With Bosch Premium lithium-ion technology for longer lifetime and unbeatable battery runtime
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Saw blade dimensions 733x12,7x1 mm
Note
Not supplied with battery or charger
Bosch Saws
Specificaties
Kenmerk | Waarde |
---|---|
Corded/Cordless | Cordless |
Cutting Depth | 63.5 mm |
Maximum Speed | 162rpm |
Model Number | GCB 18 V-LI |
Plug Type | Type C - Euro Plug |
Battery Type | Li-Ion |
- RS-stocknr.:
- 764-6533
- Fabrikantnummer:
- GCB 18 V-LI
- Fabrikant:
- Bosch