AUER Signal KLH Series Surface Mount Horn, 230 V ac, IP 43, AC, Single-Tone
- RS-stocknr.:
- 135-0728
- Fabrikantnummer:
- 710100113
- Fabrikant:
- AUER Signal
10 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
17 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 45,87
(excl. BTW)
€ 55,50
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 45,87 |
- RS-stocknr.:
- 135-0728
- Fabrikantnummer:
- 710100113
- Fabrikant:
- AUER Signal
Wetgeving en compliance
- Land van herkomst:
- AT
Productomschrijving
Auer KLH-KDH Series Mini Horns
Auer KLH-KDH professional range of mini sounder horns are loud and robust electro-mechanical signal horns in a compact design.
Features and Benefits
Electro-mechanical horn
Impact resistant housing
108 dB Max. sound pressure
Impact resistant housing
108 dB Max. sound pressure
Horn
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP 43 |
Current Type | AC |
Number Of Tones | 1 |
Mounting Style | Surface Mount |
Application Type | Horn |
Maximum Decibel | 88dB |
Series | KLH |
Maximum Temperature | +50°C |
Minimum Temperature | -25°C |
Special Features | Attractive Price-Performance Ratio, For Universal Audible Applications, Smaller Design, Wide Voltage Range |