Werma 119 Series Buzzer Built-In 24V, IP65 80 dB @ 1m, DC, 3-Tone
- RS-stocknr.:
- 251-7945
- Artikelnummer Distrelec:
- 302-38-271
- Fabrikantnummer:
- 119.004.55
- Fabrikant:
- Werma
Subtotaal (1 eenheid)*
€ 98,00
(excl. BTW)
€ 118,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- Plus verzending 7 stuk(s) vanaf 18 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 98,00 |
*prijsindicatie
- RS-stocknr.:
- 251-7945
- Artikelnummer Distrelec:
- 302-38-271
- Fabrikantnummer:
- 119.004.55
- Fabrikant:
- Werma
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
| Merk | Werma | |
| Product Type | Buzzer | |
| IP Rating | IP65 | |
| Current Type | DC | |
| Number of Tones | 3 | |
| Mount Type | Built-In | |
| Colour | Grey | |
| Maximum Supply Voltage | 24V | |
| Sound Level at 1m | 80dB | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 90dB | |
| Series | 119 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | WEEE, UKCA (Importer), EAC, CE | |
| Housing Material | Polycarbonate, ABS | |
| Tone Type | Multi-Tone | |
| Alles selecteren | ||
|---|---|---|
Merk Werma | ||
Product Type Buzzer | ||
IP Rating IP65 | ||
Current Type DC | ||
Number of Tones 3 | ||
Mount Type Built-In | ||
Colour Grey | ||
Maximum Supply Voltage 24V | ||
Sound Level at 1m 80dB | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 90dB | ||
Series 119 | ||
Hazardous Area Certification No | ||
Standards/Approvals WEEE, UKCA (Importer), EAC, CE | ||
Housing Material Polycarbonate, ABS | ||
Tone Type Multi-Tone | ||
- Land van herkomst:
- DE
The Werma electronic sounders contains buzzers for protection purpose. They have Protection category IP65 in that they used class 2 protection. They are made up from materials PC and ABS. Type of fixing is Built-in mounting
Protection class 2
Protection category IP65
Type of fixing Built-in mounting
Gerelateerde Links
- Werma 119 Series Buzzer Built-In 115V AC/DC, 2-Tone
- Werma 119 Series Buzzer Built-In 48V AC/DC, 2-Tone
- Werma 118 Series Buzzer Built-In 12V DC, 1-Tone
- Werma 111 Series Buzzer Built-In 230V AC, 2-Tone
- Werma 111 Series Buzzer Built-In 24V DC, 2-Tone
- Werma 119 Series Buzzer Wall 230V AC, 2-Tone
- Werma 118 Series Buzzer Built-In 115V AC/DC, 1-Tone
- Werma 118 Series Buzzer Built-In 48V AC/DC, 1-Tone