Werma 144 Series Electronic Sounder Base, IP65, AC 230V, 32-Tone 105 dB @ 1m
- RS-stocknr.:
- 251-7985
- Artikelnummer Distrelec:
- 110-39-712
- Fabrikantnummer:
- 144.000.68
- Fabrikant:
- Werma
Subtotaal (1 eenheid)*
€ 183,41
(excl. BTW)
€ 221,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 183,41 |
*prijsindicatie
- RS-stocknr.:
- 251-7985
- Artikelnummer Distrelec:
- 110-39-712
- Fabrikantnummer:
- 144.000.68
- Fabrikant:
- Werma
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
| Merk | Werma | |
| Product Type | Electronic Sounder | |
| IP Rating | IP65 | |
| Current Type | AC | |
| Number of Tones | 32 | |
| Housing Colour | Black | |
| Mount Type | Base | |
| Current Consumption | 30mA | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 230V | |
| Sound Level at 1m | 105dB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 114.0dB | |
| Maximum Operating Temperature | 50°C | |
| Series | 144 | |
| Hazardous Area Certification | No | |
| Tone Type | Multi-Tone | |
| Standards/Approvals | EAC, CE, UKCA | |
| Housing Material | ABS/Polycarbonate | |
| Alles selecteren | ||
|---|---|---|
Merk Werma | ||
Product Type Electronic Sounder | ||
IP Rating IP65 | ||
Current Type AC | ||
Number of Tones 32 | ||
Housing Colour Black | ||
Mount Type Base | ||
Current Consumption 30mA | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 230V | ||
Sound Level at 1m 105dB | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 114.0dB | ||
Maximum Operating Temperature 50°C | ||
Series 144 | ||
Hazardous Area Certification No | ||
Tone Type Multi-Tone | ||
Standards/Approvals EAC, CE, UKCA | ||
Housing Material ABS/Polycarbonate | ||
- Land van herkomst:
- DE
The Werma electronic sounders contains Heavy-Duty multi-tone sounder. They have Protection category IP65 in that they used class 2 protection
Protection class Protection class 2
Pollution degree 3
Protection category IP67
Overvoltage category II
Gerelateerde Links
- Werma 144 Series Electronic Sounder Base AC/DC 24V, 32-Tone 105 dB @ 1m
- Werma 144 Series Electronic Sounder Base IP65 32-Tone 114 dB @ 1m
- Werma 153 Series Electronic Sounder 24V dc DC Bracket 8-Tone
- Werma 139 Series Electronic Sounder Wall AC 230V, 32-Tone 105 dB @ 1m
- Werma WM Series Electronic Sounder Wall AC 230V, 32-Tone 105 dB @ 1m
- Werma 140 Series Electronic Sounder 28V DC Wall, 32-Tone
- Werma 126 Series Electronic Sounder 24V DC Wall, 4-Tone
- Werma 139 Series Electronic Sounder Wall DC 60V, 32-Tone 105 dB @ 1m